EPCOS B72207S251K111

Varistor, Leaded Varistors, Taping, Tape And Reel
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance105 pF
Clamping Current10 A
Clamping Voltage650 V
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)320 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage390 V
Voltage Tolerance10 %
Dimensions
Depth4.2 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S251K111.

DigiKey
Datasheet16 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72207S251K111.

Related Parts

Descriptions

Descriptions of EPCOS B72207S251K111 provided by its distributors.

VARISTOR, LEADED VARISTORS, TAPING, TAPE AND REEL
SIOV METAL OXIDE VARISTOR
Var MOV 250VAC/320VDC 1200A 390V Thru-Hole Radial T/R
VARISTOR 351V 1.2KA DISC 7MM
DISC MOV 7MM 250V 19J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207S 251K111
  • S07K250G

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance105 pF
Clamping Current10 A
Clamping Voltage650 V
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)320 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage390 V
Voltage Tolerance10 %
Dimensions
Depth4.2 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S251K111.

DigiKey
Datasheet16 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant