EPCOS B72207S0271K101

Varistor, Radial, Vv 430 V, 1200 A, 350 V (DC), 275 V (AC), ±10 %, 0.25 Va (AC), 21 J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Weight799.995193 mg
Technical
Capacitance95 pF
Clamping Current10 A
Clamping Voltage710 V
Energy21 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Diameter7 mm
Lead Length30 mm
Lead Pitch5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0271K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
element14 APAC
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+91.58%

Alternate Parts

Price @ 1000
$ 0.096
$ 0.177
$ 0.177
Stock
3,540,276
297,009
297,009
Authorized Distributors
15
9
9
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
21 J
21 J
21 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
350 V
350 V
350 V
Capacitance
95 pF
95 pF
95 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72207S0271K101.

Related Parts

Descriptions

Descriptions of EPCOS B72207S0271K101 provided by its distributors.

Varistor, radial, VV 430 V, 1200 A, 350 V (DC), 275 V (AC), ±10 %, 0.25 VA (AC), 21 J
Epcos B72207S0271K101 275V 21J 7mm Standard series Metal Oxide Leaded Varistor
Varistor Metal Oxide 110pF 10A 430V Through Hole Bulk
Varistor, 21.0J, 275Vac; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:B722 Series; Clamping Voltage Vc Max:77V; Varistor Case Style:Radial Leaded; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |Epcos B72207S0271K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Weight799.995193 mg
Technical
Capacitance95 pF
Clamping Current10 A
Clamping Voltage710 V
Energy21 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)350 V
Voltage Tolerance10 %
Dimensions
Depth4.4 mm
Diameter7 mm
Lead Length30 mm
Lead Pitch5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0271K101.

TME
Datasheet47 pages6 years ago
Datasheet47 pages7 years ago
Datasheet16 pages21 years ago
Newark
Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
element14 APAC
Datasheet46 pages12 years ago
Ciiva Crawler
Datasheet47 pages6 years ago
Farnell
Datasheet36 pages16 years ago
Datasheet16 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant