EPCOS B72205S110K101

Varistor, Circuit Protection; 11Vrms; 36V; 100A; Metal Oxide; 1750pF; Wire; 0.01W; 25ns
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1.75 nF
Clamping Current1 A
Clamping Voltage36 V
Energy300 mJ
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage11 V
Max Surge Current100 A
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Pulse Current100 A
Power Rating10 mW
Varistor Voltage18 V
Voltage Rating14 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Voltage Tolerance10 %
Dimensions
Depth3.3 mm
Height9.5 mm
Lead Length30 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72205S110K101.

Newark
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
Future Electronics
Datasheet46 pages12 years ago
Datasheet47 pages6 years ago
Datasheet24 pages16 years ago
_legacy Avnet
Datasheet36 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
iiiC
Datasheet36 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.109
$ 0.109
Stock
366,892
420,223
420,223
Authorized Distributors
5
13
13
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
100 A
100 A
100 A
Energy
300 mJ
300 mJ
300 mJ
Voltage Rating (AC)
11 V
11 V
11 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
1.75 nF
1.75 nF
1.75 nF

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72205S110K101.

Related Parts

Descriptions

Descriptions of EPCOS B72205S110K101 provided by its distributors.

Varistor, Circuit Protection; 11Vrms; 36V; 100A; Metal Oxide; 1750pF; Wire; 0.01W; 25ns
Varistor Temperature range: -40 ... 85 °C Code: S05K11 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 14 V Energy: 0.3 J Surge current: 0.1 kA
VARISTOR, 0.3J, 11VAC; Series:B722; Clamping Voltage Vc Max:36V; Peak Energy (10/1000uS):0.3J; Voltage Rating VDC:14V; Voltage Rating VAC:11V; Operating Temperature Range:-40°C to +85°C; Approval Category:UL, CSA; Body Diameter:7mm; Capacitance:1750pF; Clamping Voltage:36V; Clamping Voltage @ 8/20µs Max:36V; External Length / Height:9.5mm; Lead Length:30mm; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:100A; RMS AC Voltage:11V; Suppressor Type:Varistor; Surge Current:100A; Transient Energy:0.3J; Varistor Voltage:18V; Varistor Voltage @ 1mA:18V; Varistor Voltage @ 1mA:16.2V; Varistor Voltage @ 1mA Max:19.8V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S 110-K101
  • B72205-S110-K101
  • B72205-S110K101
  • B72205S 110K101
  • S05K11

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance1.75 nF
Clamping Current1 A
Clamping Voltage36 V
Energy300 mJ
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage11 V
Max Surge Current100 A
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)11 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Pulse Current100 A
Power Rating10 mW
Varistor Voltage18 V
Voltage Rating14 V
Voltage Rating (AC)11 V
Voltage Rating (DC)14 V
Voltage Tolerance10 %
Dimensions
Depth3.3 mm
Height9.5 mm
Lead Length30 mm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72205S110K101.

Newark
Datasheet46 pages12 years ago
Datasheet16 pages16 years ago
Future Electronics
Datasheet46 pages12 years ago
Datasheet47 pages6 years ago
Datasheet24 pages16 years ago
_legacy Avnet
Datasheet36 pages16 years ago
DigiKey
Datasheet16 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages21 years ago
iiiC
Datasheet36 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant