JST B6B-ZR-SM4-TF(LF)(SN)

ZR Series 6 Position 1.5 mm Pitch Surface Mount Top Entry Shrouded Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
455-1685-1-ND 5,974 Buy Now »
USD
0.790 0.693 0.598 0.490 0.490
455-1685-6-ND 5,974 Buy Now »
USD
0.790 0.693 0.598 0.490 0.490
455-1685-2-ND 5,000 Buy Now »
USD
0.408 0.334
Chip One Stop Japan 2
C1S404000044501 1,046 Buy Now »
USD
0.259 0.185 0.154 0.154
C1S404000106838 38,146 Buy Now »
CNY
2.78 2.69
Chip One Stop Global
C1S404000106838 38,146 Buy Now »
USD
0.322 0.309
Heilind Electronics
JSTB6B-ZR-SM4-TF(LF)(SN) 3,836 Buy Now »
USD
0.373 0.351
TLC Electronics
B6B-ZR-SM4-TF(LF)(SN) 335 Buy Now »
USD
0.673 0.673 0.523 0.362 0.336
Future Electronics
B6B-ZR-SM4-TF(LF)(SN) 0 ··
USD
0.330 0.305
NEP Electronics
B6B-ZR-SM4-TF(LF)(SN) 2,000 ··
Component Distributors Inc.
B6B-ZR-SM4-TF(LF)(SN) 0 ··
Interstate Connecting Components
B6B-ZR-SM4-TF(LF)(SN) 3,836 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
B6B-ZR-SM4-TF(LF)(SN) 572 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
B6B-ZR-SM4-TF(LF)(SN) Contact Send RFQ »
Chip 1 Exchange
B6B-ZR-SM4-TF(LF)(SN) Contact ··

Descriptions

ZH HDR 06 SMT V0 WIR
NEP Electronics
ZR Series 6 Position 1.5 mm Pitch Surface Mount Top Entry Shrouded Header
Future Electronics
ShroudedHdr, SM, TopEnt, 6Circuit, 1.5mmPitch, RoHS
Component Distributors Inc.
CONN HEADER ZH TOP 6POS 1.5MM
Digi-Key
Conn Shrouded Header HDR 6 POS 1.5mm Solder ST SMD Reel
Chip One Stop Global
Conn Shrouded Header HDR 6 POS 1.5mm Solder ST SMD Reel
Chip One Stop Japan
Header, Top-Entry, 7-pos
TLC Electronics

Technical Specifications

Housing Color Natural
Contact Plating Tin
Number of Contacts 6
Number of Rows 1
Size-Length 12 mm
Gender Male
Pin Pitch 1.5 mm
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Size-Height 5 mm
Size-Width 3.7 mm
Number of Positions 6
Housing Material Nylon
RoHS Compliant
Contact Material Brass
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 7 pages 11 years ago
Future Electronics
Datasheet 2 pages 6 years ago
Datasheet 4 pages 8 years ago
Datasheet 3 pages 6 years ago
Datasheet 2 pages 8 years ago

Alternate Names

JST CORP B6B-ZR-SM4-TF(LF)(SN)
JST MFG CO LTD B6B-ZR-SM4-TF(LF)(SN)
JST MFG B6B-ZR-SM4-TF(LF)(SN)
JAPAN SOLDERLESS TERMINAL B6B-ZR-SM4-TF(LF)(SN)
JST SALES AMERICA INC B6B-ZR-SM4-TF(LF)(SN)
JST CORPORATION B6B-ZR-SM4-TF(LF)(SN)
JST Manufacturing B6B-ZR-SM4-TF(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) B6B-ZR-SM4-TF(LF)(SN)
JST Sales America B6B-ZR-SM4-TF(LF)(SN)
JST GMBH B6B-ZR-SM4-TF(LF)(SN)
JST/ROHS B6B-ZR-SM4-TF(LF)(SN)
JST Deutschland B6B-ZR-SM4-TF(LF)(SN)
JST UK Ltd B6B-ZR-SM4-TF(LF)(SN)
JST-Ésterreich GmbH B6B-ZR-SM4-TF(LF)(SN)
JST CONNECTORS B6B-ZR-SM4-TF(LF)(SN)
JST BELGIUM B6B-ZR-SM4-TF(LF)(SN)
JST Deutschland GmbH B6B-ZR-SM4-TF(LF)(SN)
JST CORPO B6B-ZR-SM4-TF(LF)(SN)
JST Germany B6B-ZR-SM4-TF(LF)(SN)
JST FRANCE B6B-ZR-SM4-TF(LF)(SN)
JST COMPONENTS B6B-ZR-SM4-TF(LF)(SN)
JST SALES AMERICA INC (VA) B6B-ZR-SM4-TF(LF)(SN)
JST COMPONENTS CO LTD B6B-ZR-SM4-TF(LF)(SN)
JSTHOUSING B6B-ZR-SM4-TF(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED B6B-ZR-SM4-TF(LF)(SN)

Search for other parts like B6 »