EPCOS B65820W1008D001

Transformer Coil Former, 8 Pin, Rm7 Rohs Compliant: Yes |Epcos B65820W1008D001
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialPlastic
Number of Pins8
Technical
PackagingBulk
TerminationPin
Dimensions
Inside Diameter7.3 mm
Lead Diameter450 µm
Lead Pitch2.54 mm
Outside Diameter14.65 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B65820W1008D001.

Ciiva Crawler
Datasheet14 pages6 years ago
Newark
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B65820W1008D001.

Descriptions

Descriptions of EPCOS B65820W1008D001 provided by its distributors.

Transformer Coil Former, 8 Pin, Rm7 Rohs Compliant: Yes |Epcos B65820W1008D001
Ferrite Accessories, RM Cores Accessories, Coil former (RM 7)
Bulk Plastic Pin 8 (Accessory Type) 7.3mm
French Electronic Distributor since 1988
COIL FORMER, RM 7, 1 SECTION, 8 PIN
COIL FORMER, RM 7, 1 SECTION, 8 PIN; For Use With: RM7; Product Range: B65820 Series; SVHC: No SVHC (27-Jun-2018); Accessory Type: Coil Former

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Core MaterialPlastic
Number of Pins8
Technical
PackagingBulk
TerminationPin
Dimensions
Inside Diameter7.3 mm
Lead Diameter450 µm
Lead Pitch2.54 mm
Outside Diameter14.65 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B65820W1008D001.

Ciiva Crawler
Datasheet14 pages6 years ago
Newark
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet8 pages24 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant