Pulse B6106NL

Telecom Transformer 1.15: 1 1500Vrms 0.6Ohm Prim. DCR 0.4Ohm Sec. DCR Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)600 mΩ
Inductance177 µH
Lead/Base StyleGull Wing
Turns Ratio1.15:1
Dimensions
Height - Seated (Max)3.99 mm
Length8.38 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for Pulse B6106NL.

_legacy Avnet
Datasheet1 page12 years ago
Component Distributors Inc.
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse B6106NL.

Descriptions

Descriptions of Pulse B6106NL provided by its distributors.

Telecom Transformer 1.15:1 1500Vrms 0.6Ohm Prim. DCR 0.4Ohm Sec. DCR Surface Mount
TRANSFORMER HOME PHONE NETWORKNG

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Technical
DC Resistance (DCR)600 mΩ
Inductance177 µH
Lead/Base StyleGull Wing
Turns Ratio1.15:1
Dimensions
Height - Seated (Max)3.99 mm
Length8.38 mm
Width5.33 mm

Documents

Download datasheets and manufacturer documentation for Pulse B6106NL.

_legacy Avnet
Datasheet1 page12 years ago
Component Distributors Inc.
Datasheet1 page17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant