EPCOS B59985C0160A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=20V, Rated resistance=4.6Ω
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Hold Current300 mA
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage20 V
PackagingBulk
Trip Current600 mA
Dimensions
Depth3.5 mm
Height10 mm
Max Width6.5 mm
Thickness3.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59985C0160A070.

Ciiva Crawler
Datasheet11 pages5 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-1.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59985C0160A070.

Related Parts

Descriptions

Descriptions of EPCOS B59985C0160A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=20V, Rated resistance=4.6Ω
Ptc Thermistor, 4.6Ohm, 20V, Th Rohs Compliant: Yes |Epcos B59985C0160A070
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive
PTC RESET FUSE 20V 300MA RADIAL
PTC THERMISTOR C 985-A 160-A 70 5X1
85006000,热敏电阻, PTC, 4.6Ω, 20V, TH;
Product Description Demo for Development.

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Hold Current300 mA
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage20 V
PackagingBulk
Trip Current600 mA
Dimensions
Depth3.5 mm
Height10 mm
Max Width6.5 mm
Thickness3.5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59985C0160A070.

Ciiva Crawler
Datasheet11 pages5 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant