EPCOS B59970C0080A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 90mA 25% 9.4Ohm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Hold Current90 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage80 V
PackagingBulk
Trip Current190 mA
Dimensions
Depth3.5 mm
Height12.5 mm
Max Width9 mm
Thickness3.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59970C0080A070.

Newark
Datasheet16 pages8 years ago
Burklin Elektronik
Datasheet16 pages5 years ago
Datasheet16 pages5 years ago
Ciiva Crawler
Datasheet16 pages6 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-19.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59970C0080A070.

Related Parts

Descriptions

Descriptions of EPCOS B59970C0080A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 80V 90mA 25% 9.4Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=80V, Rated resistance=9.4Ω
PTC THERMISTOR, 9.4R, THT; Zero Power Resistance at 25°C: 9.4ohm; Thermistor Mounting: Through Hole; Product Range: C970 Series; Operating Voltage Max: 80V; Applications: Over Current Protection, Short Circuit Protection; Ope

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Hold Current90 mA
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage80 V
PackagingBulk
Trip Current190 mA
Dimensions
Depth3.5 mm
Height12.5 mm
Max Width9 mm
Thickness3.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59970C0080A070.

Newark
Datasheet16 pages8 years ago
Burklin Elektronik
Datasheet16 pages5 years ago
Datasheet16 pages5 years ago
Ciiva Crawler
Datasheet16 pages6 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant