EPCOS B59965C0160A054

Ptc Resettable 700MA 12V Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Hold Current700 mA
Max Current Rating4.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Trip Current1.45 A
Dimensions
Depth3.5 mm
Height14.5 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59965C0160A054.

DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59965C0160A054.

Descriptions

Descriptions of EPCOS B59965C0160A054 provided by its distributors.

PTC RESETTABLE 700MA 12V RAD

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Hold Current700 mA
Max Current Rating4.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Trip Current1.45 A
Dimensions
Depth3.5 mm
Height14.5 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59965C0160A054.

DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant