EPCOS B59950C0130A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=80V, Rated resistance=4.9Ω
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Hold Current320 mA
Max Current Rating4.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Trip Current500 mA
Dimensions
Depth3.5 mm
Height14.5 mm
Max Width11 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59950C0130A070.

TDK
Datasheet16 pages5 years ago
Ciiva Crawler
Datasheet16 pages6 years ago
Newark
Datasheet15 pages10 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-27.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59950C0130A070.

Related Parts

Descriptions

Descriptions of EPCOS B59950C0130A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=80V, Rated resistance=4.9Ω
Ptc Thermistor, 4R9, 80V, Through Hole Rohs Compliant: Yes |Epcos B59950C0130A070
PTC RESET FUSE 80V 320MA RADIAL
PTC THERMISTOR C 950-A 130-A 70 10X1
0.5A 0.32A 4.9OHM 4.3A-MAX 80V

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Hold Current320 mA
Max Current Rating4.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Trip Current500 mA
Dimensions
Depth3.5 mm
Height14.5 mm
Max Width11 mm
Thickness3.5 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59950C0130A070.

TDK
Datasheet16 pages5 years ago
Ciiva Crawler
Datasheet16 pages6 years ago
Newark
Datasheet15 pages10 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant