EPCOS B59870C0130A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 100mA 25% 50Ohm 125C
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight854.568025 mg
Technical
Hold Current100 mA
Max Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance50 Ω
TerminationRadial
Tolerance25 %
Trip Current150 mA
Dimensions
Depth5 mm
Height10 mm
Max Width6.5 mm
Thickness5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59870C0130A070.

Ciiva Crawler
Datasheet17 pages5 years ago
DigiKey
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-9.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59870C0130A070.

Related Parts

Descriptions

Descriptions of EPCOS B59870C0130A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 100mA 25% 50Ohm 125C
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=50Ω
Ptc Thermistor, 50 Ohm, 265V, Th Rohs Compliant: Yes |Epcos B59870C0130A070

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight854.568025 mg
Technical
Hold Current100 mA
Max Current Rating400 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance50 Ω
TerminationRadial
Tolerance25 %
Trip Current150 mA
Dimensions
Depth5 mm
Height10 mm
Max Width6.5 mm
Thickness5 mm
Width6.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59870C0130A070.

Ciiva Crawler
Datasheet17 pages5 years ago
DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant