EPCOS B59870C0120A051

Ptc Reset Fuse 265V 100MA Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current100 mA
Max Current Rating1 A
PackagingTape & Reel (TR)
Resistance12 Ω
Trip Current200 mA
Dimensions
Height12.5 mm
Thickness5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59870C0120A051.

DigiKey
Datasheet11 pages18 years ago

Inventory History

3 month trend:
-28.98%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59870C0120A051.

Descriptions

Descriptions of EPCOS B59870C0120A051 provided by its distributors.

PTC RESET FUSE 265V 100MA RADIAL
PTC THERMISTOR C 870-A 120-A 51 8X2,5
PTC C870 25OHM 100MA/230V
OEMs, CMs ONLY (NO BROKERS)
25 OHM 25% PTC

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current100 mA
Max Current Rating1 A
PackagingTape & Reel (TR)
Resistance12 Ω
Trip Current200 mA
Dimensions
Height12.5 mm
Thickness5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59870C0120A051.

DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant