EPCOS B59850C0160A070

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 160V 250mA 25% 10Ohm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Hold Current250 mA
Max Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage160 V
PackagingBulk
Resistance10 Ω
Tolerance25 %
Trip Current500 mA
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth5 mm
Height17 mm
Lead Length25 mm
Max Width13.5 mm
Thickness5 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59850C0160A070.

Newark
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Ciiva Crawler
Datasheet11 pages5 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet16 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59850C0160A070.

Related Parts

Descriptions

Descriptions of EPCOS B59850C0160A070 provided by its distributors.

Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 160V 250mA 25% 10Ohm
PTC Thermistors for Overcurrent Protection, Max. operating voltage=160V, Rated resistance=10Ω
THERMISTOR, PTC; Thermistor Type:PTC; Resistance:10ohm; Operating Temperature Range:-40°C to +125°C; Operating Voltage Range:160V; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Body Diameter:13.5mm; Current Temperature:160°C; Lead Length:35mm; Operating Temperature Max:+125°C; Operating Voltage:160V; Package / Case:Radial; Reference Voltage:110V; Resistance Temperature:25°C; Resistance Tolerance:± 25%; Resistance Tolerance +:25%; Resistance Tolerance -:25%; Series:B598; Tripping Current:0.5A; Tripping Temperature:160°C; Voltage Rating V DC:160V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59850-C160-A70
  • B59850C 160A 70
  • B59850C160A70
  • B59850C160A70.

Technical Specifications

Physical
Case/PackageRadial
Number of Pins2
Technical
Hold Current250 mA
Max Current Rating2.2 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage160 V
PackagingBulk
Resistance10 Ω
Tolerance25 %
Trip Current500 mA
Voltage Rating (AC)160 V
Voltage Rating (DC)160 V
Dimensions
Depth5 mm
Height17 mm
Lead Length25 mm
Max Width13.5 mm
Thickness5 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59850C0160A070.

Newark
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Ciiva Crawler
Datasheet11 pages5 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet16 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant