Try the Octopart BOM Tool! Ad
octopart.com

TDK B59772B0120A070

PTC Thermistor 150 Ohm Type=B772 Leaded disks, uncoated EPCOS / TDK


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
B59772B0120A070 17,000 ··
Avnet
B59772B120A70 0 ··
USD
0.993 0.640
Avnet Europe
B59772B0120A070 0 ··
USD
0.925 0.793
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
B59772B0120A070 Contact ··

Descriptions

Thermistor PTC 150Ohm 25% 2-Pin Radial Cardboard Strip
Avnet Europe
Thermistor PTC 150Ohm 25% 2-Pin Radial Cardboard Strip
Avnet
PTC Thermistor 150 Ohm Type=B772 Leaded disks, uncoated EPCOS / TDK
Dachs

Technical Specifications

Tripping Current 86 mA
Size-Height 16.5 mm
Size-Thickness 7 mm
RoHS Compliant
Size-Width 12.5 mm
Lead-Free Status Lead Free
Resistance 150 Ω
Packaging Bulk
Mounting Type Through Hole

Documents

Factory Futures
Datasheet 13 pages 7 years ago
Datasheet 13 pages 8 years ago
Datasheet
Digi-Key
Datasheet 6 pages 11 years ago

Alternate Names

TDK Corporation B59772B0120A070
TDK CORP B59772B0120A070
TDK CORPORATION OF AMERICA B59772B0120A070
TDK COMPONENTS B59772B0120A070
FORD B59772B0120A070
TDK SEMICONDUCTOR B59772B0120A070
TDK-LAMBDA AMERICAS B59772B0120A070
TDK Semiconductor Corporation B59772B0120A070
TDK ELECTRONICS B59772B0120A070
TDK Semiconductor Corp B59772B0120A070
TDK ELECTRONICS EUROPE B59772B0120A070
TDK HONG KONG COMPANY LIMITED B59772B0120A070
TDK SEMIC B59772B0120A070
TDK CORPORATION (VA) B59772B0120A070
TDK CORP OF AMERICA B59772B0120A070
TDK ELECTRON B59772B0120A070
TDK HONGKONG CO LTD B59772B0120A070
TDK-EPC B59772B0120A070
TDK ELECTRONIC B59772B0120A070
TDK GMBH B59772B0120A070
TDK T/R B59772B0120A070
TDK Semiconductors B59772B0120A070
TDK / Epcos B59772B0120A070
TDK(RoHS) B59772B0120A070
TDK / COO: Singapore B59772B0120A070

Search for other parts like B59772 »