TDK B59339A1501P20

Thermistor PTC 500 Ohm 25% 2-Pin Radial Blister Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating270 mA
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Resistance500 Ω
TerminationRadial
Tolerance25 %
Voltage220 V
Dimensions
Depth6.3 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B59339A1501P20.

Arrow Electronics
Datasheet12 pages13 years ago
Mouser
Datasheet8 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.267
$ 1.153
$ 1.153
Stock
1
4,640
4,640
Authorized Distributors
2
5
5
Resistance
500 Ω
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Hold Current
-
-
-
Trip Current
-
-
-
Time to Trip
-
-
-
Power Rating
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for TDK B59339A1501P20.

Related Parts

Descriptions

Descriptions of TDK B59339A1501P20 provided by its distributors.

Thermistor PTC 500 Ohm 25% 2-Pin Radial Blister Tray
PTC THERMISTOR J286-P 120-A 203X2
PTC THERMISTOR J 286-P 120-A 20
Thermistor Resistance technical notation: 500R Temperature range: -25 ... 125 °C IEC-climate category: 25/125/56 Disc diameter max.: 6.3 mm Disc thickness: 6.3 mm Overall height: 9 mm Rated current: 20 mA Reference temperature: 120 °C Resistance @ reference temperature: 500 Ohm Switched current: 40 mA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59339-A1501-P20
  • B59339A1501P 20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating270 mA
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
Resistance500 Ω
TerminationRadial
Tolerance25 %
Voltage220 V
Dimensions
Depth6.3 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B59339A1501P20.

Arrow Electronics
Datasheet12 pages13 years ago
Mouser
Datasheet8 pages18 years ago
_legacy Avnet
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant