EPCOS B59119C1120A51

Thermistor PTC 150Ohm 25% 2-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Tolerance25 %
Dimensions
Depth5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59119C1120A51.

Arrow Electronics
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59119C1120A51.

Descriptions

Descriptions of EPCOS B59119C1120A51 provided by its distributors.

Thermistor PTC 150Ohm 25% 2-Pin T/R
PTC THERMISTOR C 1119-A 120-A 513X2; 5

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59119C1120A 51

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Tolerance25 %
Dimensions
Depth5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59119C1120A51.

Arrow Electronics
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant