EPCOS B59084B1120A151

Thermistor PTC 20Ohm 10/-20% 2-Pin Radial T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Tolerance20 %
Dimensions
Depth3.5 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59084B1120A151.

Related Parts

Descriptions

Descriptions of EPCOS B59084B1120A151 provided by its distributors.

Thermistor PTC 20Ohm 10/-20% 2-Pin Radial T/R
PTC THERMISTOR B 1084-A 120-K151 6; 4X1; 5
THERMISTOR PTC 20% DISC
PTC DISK 20R 230V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59084-B1120-A151

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
Tolerance20 %
Dimensions
Depth3.5 mm

Compliance

Environmental Classification
RoHSCompliant