MCC B5817WS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
B5817WS42,87410
20h
B5817WSContact
>1wk

Technical Specifications

Technical
Capacitance120 pF
Forward Current1 A
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage20 V
Dimensions
Height1.15 mm

Engineering Resources

View Evaluation kits and Reference designs for MCC B5817WS.

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Technical
Capacitance120 pF
Forward Current1 A
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Min Operating Temperature-65 °C
Peak Reverse Current30 µA
Reverse Voltage20 V
Dimensions
Height1.15 mm