TDK B57891S203H9

Ntc Thermistor S 891/20 K/h 9 1.5%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingBulk
Tolerance3 %

Engineering Resources

View Evaluation kits and Reference designs for TDK B57891S203H9.

Descriptions

Descriptions of TDK B57891S203H9 provided by its distributors.

NTC THERMISTOR S 891/20 K/H 9 1.5%
NTC THERMISTOR 20K OHM 3% DISC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57891S 203H 9

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature155 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingBulk
Tolerance3 %

Compliance

Environmental Classification
RoHSCompliant