EPCOS B57891M0154J000

NTC Elements, Nominal Resistance=150kΩ, Nominal Resistance Tolerance=±5%
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance150 kΩ
Tolerance5 %
Dimensions
Depth3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57891M0154J000.

EPCOS
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet29 pages5 years ago
DigiKey
Datasheet3 pages21 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57891M0154J000.

Related Parts

Descriptions

Descriptions of EPCOS B57891M0154J000 provided by its distributors.

NTC Elements, Nominal Resistance=150kΩ, Nominal Resistance Tolerance=±5%
NTC THERMISTOR M 891/150 K/J 5%
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance150 kΩ
Tolerance5 %
Dimensions
Depth3.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57891M0154J000.

EPCOS
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet29 pages5 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant