TDK B57560G502F2

Thermistor NTC 5KOhm 1% 2-Pin Radial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Rating50 mW
Resistance5 kΩ
TerminationRadial
Tolerance1 %
Dimensions
Diameter2.3 mm
Height4.1 mm
Lead Diameter300 µm

Documents

Download datasheets and manufacturer documentation for TDK B57560G502F2.

_legacy Avnet
Datasheet18 pages15 years ago
Mouser
Datasheet76 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B57560G502F2.

Related Parts

Descriptions

Descriptions of TDK B57560G502F2 provided by its distributors.

Thermistor NTC 5KOhm 1% 2-Pin Radial Bulk
NTC THERMISTOR G 560/5 K/F 2 PB-41D-1SM*
NTC THERMISTOR 5K OHM 1% BEAD
NTC Thermistors 5k 3497

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57560-G502-F2
  • B57560G 502F 2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature200 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Rating50 mW
Resistance5 kΩ
TerminationRadial
Tolerance1 %
Dimensions
Diameter2.3 mm
Height4.1 mm
Lead Diameter300 µm

Documents

Download datasheets and manufacturer documentation for TDK B57560G502F2.

_legacy Avnet
Datasheet18 pages15 years ago
Mouser
Datasheet76 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant