EPCOS B57471V2333J62

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature125 °C
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8533210025
Tolerance5 %
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57471V2333J62.

RS (Formerly Allied Electronics)
Datasheet22 pages8 years ago
_legacy Avnet
Datasheet22 pages11 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57471V2333J62.

Related Parts

Descriptions

Descriptions of EPCOS B57471V2333J62 provided by its distributors.

Thermistor NTC 33K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 33KOhm 5% 2-Pin 0805 Blister T/R
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57471V2333J 62
  • B57471V2333J062V09

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature125 °C
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8533210025
Tolerance5 %
Dimensions
Depth1.25 mm
Length2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57471V2333J62.

RS (Formerly Allied Electronics)
Datasheet22 pages8 years ago
_legacy Avnet
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant