EPCOS B57237S0100M000

Inrush current limiters include PTC and NTC Thermistors.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating3.7 A
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance10 Ω
Tolerance20 %
Dimensions
Depth7 mm
Diameter15 mm
Lead Length25 mm
Thickness7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57237S0100M000.

EPCOS
Datasheet0 pages0 years ago
Newark
Datasheet21 pages8 years ago
Datasheet20 pages10 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TME
Datasheet1 page1 year ago
DigiKey
Datasheet6 pages18 years ago
TDK
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57237S0100M000.

Descriptions

Descriptions of EPCOS B57237S0100M000 provided by its distributors.

Inrush current limiters include PTC and NTC Thermistors.
Thermistor NTC 10 Ohm 20% 2-Pin Radial 3060K Bulk Automotive
NTC Inrush Current Limiters, Resistance (at 25℃)=10Ω, Maximum Current=3.7A
Thermistor, Ntc; Product Range:B57237S0 Series; Disc Size:15Mm; Zero Power Resistance At 25°C:10Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:-; Maximum Steady State Current At 25°C:3.7A; Svhc:No Svhc (27-Jun-2018); Beta Value Rohs Compliant: Yes |Epcos B57237S0100M000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Current Rating3.7 A
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance10 Ω
Tolerance20 %
Dimensions
Depth7 mm
Diameter15 mm
Lead Length25 mm
Thickness7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57237S0100M000.

EPCOS
Datasheet0 pages0 years ago
Newark
Datasheet21 pages8 years ago
Datasheet20 pages10 years ago
Ciiva Crawler
Datasheet21 pages4 years ago
TME
Datasheet1 page1 year ago
DigiKey
Datasheet6 pages18 years ago
TDK
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant