TDK B57236S0809L002

NTC Thermistors 8 Ohms 3.5amps 2900k
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating3.7 A
PackagingBulk
Resistance8 Ω
Tolerance15 %
Dimensions
Diameter11.5062 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B57236S0809L002.

Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages18 years ago
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B57236S0809L002.

Descriptions

Descriptions of TDK B57236S0809L002 provided by its distributors.

NTC Thermistors 8 Ohms 3.5amps 2900k
ICL 8 OHM 15% 3.7A 11.5MM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57236S 809L 2
  • B57236S809L2

Technical Specifications

Technical
Current Rating3.7 A
PackagingBulk
Resistance8 Ω
Tolerance15 %
Dimensions
Diameter11.5062 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for TDK B57236S0809L002.

Mouser
Datasheet6 pages18 years ago
DigiKey
Datasheet6 pages18 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant