TDK B57234S220M

Ntc Thermistor 22 Ohm 20%

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating4 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Max Power Dissipation3.2 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.2 W
Resistance22 Ω
Tolerance20 %
Dimensions
Diameter15 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Width7 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B57234S220M.

Related Parts

Descriptions

Descriptions of TDK B57234S220M provided by its distributors.

NTC THERMISTOR 22 OHM 20%
NTC THERMISTOR S 234/22 /M
NTC INRUSH DISK 22R 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57234S 220M

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating4 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Max Power Dissipation3.2 W
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.2 W
Resistance22 Ω
Tolerance20 %
Dimensions
Diameter15 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Width7 mm

Compliance

Environmental Classification
RoHSCompliant