TDK B57164K474J1

Thermistor NTC 470KOhm 5% 2-Pin Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for TDK B57164K474J1.

_legacy Avnet
Datasheet24 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B57164K474J1.

Related Parts

Descriptions

Descriptions of TDK B57164K474J1 provided by its distributors.

Thermistor NTC 470KOhm 5% 2-Pin Bulk
NTC THERMISTORK 164/470 K/J1 5.0 %
THERM NTC 470KOHM 4600K DISC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164K 474J 1

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Min Operating Temperature-55 °C
PackagingBulk
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for TDK B57164K474J1.

_legacy Avnet
Datasheet24 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant