TDK B57045K472K

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountChassis Mount, Screw
Number of Pins2
Weight1.000001 g
Technical
Accuracy3 %
Max Operating Temperature100 °C
Max Power Dissipation450 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance4.7 kΩ
Tolerance10 %
Dimensions
Depth8 mm
Height21 mm

Documents

Download datasheets and manufacturer documentation for TDK B57045K472K.

RS (Formerly Allied Electronics)
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet13 pages15 years ago
Mouser
Datasheet16 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B57045K472K.

Related Parts

Descriptions

Descriptions of TDK B57045K472K provided by its distributors.

Thermistor NTC 4.7K Ohm 10% 2-Pin Panel Mount Radial 3950K >= -3.5 Bulk Automotive
Epcos 4.7kOhms 450mW NTC Thermistor, 75s
Thermistor Resistance technical notation: 4K7 Temperature range: -55 ... 125 °C Thermal time constant: 15 s (Chassis mounted), 75 s (Air) IEC-climate category: 55/125/56 Resistance @ 25°C: 4.7 kOhm W 25/100 value: 3950 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57045-K472-K
  • B57045K 472K

Technical Specifications

Physical
Case/PackageNonstandard
MountChassis Mount, Screw
Number of Pins2
Weight1.000001 g
Technical
Accuracy3 %
Max Operating Temperature100 °C
Max Power Dissipation450 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance4.7 kΩ
Tolerance10 %
Dimensions
Depth8 mm
Height21 mm

Documents

Download datasheets and manufacturer documentation for TDK B57045K472K.

RS (Formerly Allied Electronics)
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet13 pages15 years ago
Mouser
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant