EDAC B57-050-260-202

B57 Telecom Connectors 50P RECEPTACLE R/A THRU HOLE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlue
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationSolder
Dimensions
Height15.9 mm
Length82.8 mm

Documents

Download datasheets and manufacturer documentation for EDAC B57-050-260-202.

DigiKey
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page3 years ago

Engineering Resources

View Evaluation kits and Reference designs for EDAC B57-050-260-202.

Related Parts

Descriptions

Descriptions of EDAC B57-050-260-202 provided by its distributors.

B57 Telecom Connectors 50P RECEPTACLE R/A THRU HOLE
CONN RCPT 50POS R/A SOLDER
CONNECTOR - CENTRONICS
I/O Connector; Gender:Female; No. of Contacts:50; Series:B57; Contact Plating:Gold; Connector Mounting:PC Board; Leaded Process Compatible:Yes; Current Rating:2A; Mounting Type:PCB Right Angle Thru Hole; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57-050-260-202.

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlue
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
Current Rating2 A
GenderFemale
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationSolder
Dimensions
Height15.9 mm
Length82.8 mm

Documents

Download datasheets and manufacturer documentation for EDAC B57-050-260-202.

DigiKey
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant