Diodes Inc. B560C-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight210.013267 mg
Technical
Average Rectified Current5 A
Capacitance300 pF
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height2.5 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B560C-13-F.

Upverter
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet5 pages8 years ago
Newark
Datasheet4 pages9 years ago
Mouser
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-26.83%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B560C-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B560C-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
Schottky Rectifier Smc T&r 3K Rohs Compliant: Yes |Diodes Inc. B560C-13-F
DIODE, REC, SCHOTTKY, 60V, 5A, SMC; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 125°C; Product Range: B560C Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B560C13F

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight210.013267 mg
Technical
Average Rectified Current5 A
Capacitance300 pF
Current Rating5 A
Element ConfigurationSingle
Forward Current5 A
Forward Voltage700 mV
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
Min Operating Temperature-55 °C
Output Current5 A
PackagingCut Tape
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)60 V
Dimensions
Height2.5 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B560C-13-F.

Upverter
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Datasheet5 pages8 years ago
Newark
Datasheet4 pages9 years ago
Mouser
Datasheet4 pages18 years ago
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet3 pages14 years ago