Sensata B512SE-2T

Thyristor Module, Bridge, Half-Cntld, Cc, 240V V(Rrm), 27A I(T)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Current Rating25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Output Current25 A
PackagingBulk
Reverse Voltage240 V
RMS Current (Irms)25 A

Documents

Download datasheets and manufacturer documentation for Sensata B512SE-2T.

Newark
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+50.00%

Engineering Resources

View Evaluation kits and Reference designs for Sensata B512SE-2T.

Descriptions

Descriptions of Sensata B512SE-2T provided by its distributors.

Thyristor Module,Bridge,Half-Cntld,Cc,240V V(Rrm),27A I(T)
Discrete Semiconductor Modules MOD DIODE SCR 25A 240VAC .250inQC
Power Module 25A 240VAC no barr. | Sensata - Crydom B512SE-2T
MOD DIODE SCR 25A 240VAC .250"QC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Pressure & Temp
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • B512SE2T

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Current Rating25 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
Output Current25 A
PackagingBulk
Reverse Voltage240 V
RMS Current (Irms)25 A

Documents

Download datasheets and manufacturer documentation for Sensata B512SE-2T.

Newark
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Master Electronics
Datasheet5 pages5 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant