Sensata B483F-2T

Discrete Semiconductor Modules 35A 480VAC PNL MNT MOD DIODE POWER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins4
Technical
Current Rating35 A
Element ConfigurationSingle
Forward Current35 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (DC)480 V

Documents

Download datasheets and manufacturer documentation for Sensata B483F-2T.

Sager Electronics
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
Newark
Datasheet4 pages12 years ago
Master Electronics
Datasheet5 pages5 years ago
Crydom
Datasheet4 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+62.50%

Engineering Resources

View Evaluation kits and Reference designs for Sensata B483F-2T.

Descriptions

Descriptions of Sensata B483F-2T provided by its distributors.

Discrete Semiconductor Modules 35A 480VAC PNL MNT MOD DIODE POWER
Diode Rectifier Bridge Single 1.2KV 35A 4-Pin
Power Module 50A 480VAC no barr. | Sensata - Crydom B483F-2T
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,1.2KV V(RRM),MODULE-Q
POWER MODULE DIODE 480VAC50A POWER MODULE

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Pressure & Temp
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • Sensata / Gigavac Industrial
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • B483F2T

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins4
Technical
Current Rating35 A
Element ConfigurationSingle
Forward Current35 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)1.2 kV
Min Operating Temperature-40 °C
PackagingBulk
Voltage Rating (DC)480 V

Documents

Download datasheets and manufacturer documentation for Sensata B483F-2T.

Sager Electronics
Datasheet4 pages6 years ago
TME
Datasheet4 pages7 years ago
Newark
Datasheet4 pages12 years ago
Master Electronics
Datasheet5 pages5 years ago
Crydom
Datasheet4 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant