Sensata B481C-2

Diode 600V 35A 6-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Average Rectified Current35 A
Current Rating35 A
Element ConfigurationCommon Cathode
Forward Current35 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current600 A
Voltage Rating (DC)240 V

Documents

Download datasheets and manufacturer documentation for Sensata B481C-2.

DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata B481C-2.

Descriptions

Descriptions of Sensata B481C-2 provided by its distributors.

Diode 600V 35A 6-Pin
MOD DIODE PWR 35A 240VAC ISO PNL
CST Crydom Power Module

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Pressure & Temp
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins6
Technical
Average Rectified Current35 A
Current Rating35 A
Element ConfigurationCommon Cathode
Forward Current35 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Non-Repetitive Surge Current600 A
Voltage Rating (DC)240 V

Documents

Download datasheets and manufacturer documentation for Sensata B481C-2.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant