EPCOS B43890C5156M

Aluminum Electrolytic Radial 15UF 450V 12.5X35
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)7 Ω
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current558 mA
Tolerance20 %
Voltage Rating450 V
Dimensions
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43890C5156M.

Descriptions

Descriptions of EPCOS B43890C5156M provided by its distributors.

ALUMINUM ELECTROLYTIC RADIAL 15uF 450V 12.5x35
CAP ALUM 15UF 20% 450V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)7 Ω
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current558 mA
Tolerance20 %
Voltage Rating450 V
Dimensions
Height - Seated (Max)37.0078 mm
Lead Diameter800 µm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant