EPCOS B43888F2336M

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 10 Ohm 490mA 10000h 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)10 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current490 mA
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43888F2336M.

Descriptions

Descriptions of EPCOS B43888F2336M provided by its distributors.

Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 10 Ohm 490mA 10000h 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 33uF 200V
CAP ALUM 33UF 20% 200V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)10 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current490 mA
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant