EPCOS B43858C2227M

Cap Aluminum 220uF 200V 20% (18 X 35mm) Radial 7.5mm 1390mA 5000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.39 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.493 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43858C2227M.

Descriptions

Descriptions of EPCOS B43858C2227M provided by its distributors.

Cap Aluminum 220uF 200V 20% (18 X 35mm) Radial 7.5mm 1390mA 5000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 220uF 200V
CAP ALUM 220UF 20% 200V RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1.39 A
TerminationRadial
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.493 mm

Compliance

Environmental Classification
RoHSCompliant