EPCOS B43851F2335M

Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 3.3uF 20% STD Leads

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)100 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current35 mA
Tolerance20 %
Voltage Rating250 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43851F2335M.

Descriptions

Descriptions of EPCOS B43851F2335M provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 3.3uF 20% STD Leads
Cap Aluminum 3.3uF 250VDC 20% 8 X 11mm RDL 3.5mm 56 Ohm 35mA 2000 hr Bulk
ALUMINUM ELECTROLYTIC RADIAL 3.3uF 250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)100 Ω
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current35 mA
Tolerance20 %
Voltage Rating250 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant