EPCOS B43851A4475M

Cap Aluminum 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 40 Ohm 45mA 2000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)40 Ω
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current45 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter10 mm
Height12.5 mm
Lead Pitch5 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43851A4475M.

Descriptions

Descriptions of EPCOS B43851A4475M provided by its distributors.

Cap Aluminum 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 40 Ohm 45mA 2000 hr 105°C Bulk
ALUMINUM ELECTROLYTIC RADIAL 4.7uF 350V
CAP ALUM 4.7UF 20% 350V RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)40 Ω
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current45 mA
TerminationRadial
Tolerance20 %
Dimensions
Diameter10 mm
Height12.5 mm
Lead Pitch5 mm

Compliance

Environmental Classification
RoHSCompliant