EPCOS B43821F1106M8

Cap Aluminum 10uF 160V 20% (8 X 11.5mm) Radial 5mm 18 Ohm 80mA 3000 hr 105°C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)18 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43821F1106M8.

Descriptions

Descriptions of EPCOS B43821F1106M8 provided by its distributors.

Cap Aluminum 10uF 160V 20% (8 X 11.5mm) Radial 5mm 18 Ohm 80mA 3000 hr 105°C Ammo Pack
ALUMINUM ELECTROLYTIC RADIAL 10uF 160V
AL-ELKO SINGLE END 10UF 160V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43821F1106M 8

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)18 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current80 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.9888 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant