EPCOS B43821A1475M

Cap Aluminum 4.7uF 160VDC 20% 8 X 11mm RDL 71 Ohm 55mA 2000 hr Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)71 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current55 mA
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter8 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43821A1475M.

Descriptions

Descriptions of EPCOS B43821A1475M provided by its distributors.

Cap Aluminum 4.7uF 160VDC 20% 8 X 11mm RDL 71 Ohm 55mA 2000 hr Bulk
ALUMINUM ELECTROLYTIC RADIAL 4.7uF 160V
CAP ALUM 4.7UF 20% 160V RADIAL

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43821-A1475-M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)71 Ω
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current55 mA
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter8 mm
Height11 mm
Height - Seated (Max)11.9888 mm
Lead Pitch3.5052 mm

Compliance

Environmental Classification
RoHSCompliant