EPCOS B43821A1337M

Cap Aluminum 330uF 160V 20% (20 X 30mm) Radial 10mm 0.56 Ohm 1000mA 3000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)560 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1 A
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter20 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43821A1337M.

Descriptions

Descriptions of EPCOS B43821A1337M provided by its distributors.

Cap Aluminum 330uF 160V 20% (20 X 30mm) Radial 10mm 0.56 Ohm 1000mA 3000 hr 85°C Bulk
Aluminum Electrolytic Capacitors - Leaded AL-ELKO SINGLE ENDED 330UF 160V
ALUMINUM ELECTROLYTIC RADIAL 330uF 160V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)560 mΩ
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current1 A
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Dimensions
Diameter20 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant