TDK B43740A4129M7

Aluminum Electrolytic Screw Terminals 12000UF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance12 mF
ESR (Equivalent Series Resistance)9 mΩ
Impedance11 mΩ
Life (Hours)6000 hours
PackagingBulk
PolarityPolar
Ripple Current24.9 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)221.6912 mm
Lead Pitch31.6992 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43740A4129M7.

Related Parts

Descriptions

Descriptions of TDK B43740A4129M7 provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 12000uF
CAP ALUM 12000UF 20% 350V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance12 mF
ESR (Equivalent Series Resistance)9 mΩ
Impedance11 mΩ
Life (Hours)6000 hours
PackagingBulk
PolarityPolar
Ripple Current24.9 A
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)221.6912 mm
Lead Pitch31.6992 mm

Compliance

Environmental Classification
RoHSCompliant