EPCOS B43699A5156Q9

Al-elko Axial Leaded 15UF 450V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)5.5 Ω
Impedance2.5 Ω
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current670 mA
Tolerance30 %
Voltage Rating450 V
Dimensions
Length29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43699A5156Q9.

Descriptions

Descriptions of EPCOS B43699A5156Q9 provided by its distributors.

AL-ELKO AXIAL LEADED 15UF 450V
CAP ALUM 15UF 450V AXIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43699A5156Q 9

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)5.5 Ω
Impedance2.5 Ω
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current670 mA
Tolerance30 %
Voltage Rating450 V
Dimensions
Length29.9974 mm

Compliance

Environmental Classification
RoHSNon-Compliant