TDK B43697A5156Q

Cap Aluminum 15uF 450V -10% to 30% (14 X 30mm) Axial 4.8 Ohm 640mA 10000 hr 105°C Bulk
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for B43697A5156Q. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)4.8 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current640 mA
TerminationAxial
Tolerance30 %
Voltage Rating450 V
Dimensions
Diameter14 mm
Height30 mm

Documents

Download datasheets and manufacturer documentation for TDK B43697A5156Q.

Future Electronics
Datasheet13 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B43697A5156Q.

Descriptions

Descriptions of TDK B43697A5156Q provided by its distributors.

Cap Aluminum 15uF 450V -10% to 30% (14 X 30mm) Axial 4.8 Ohm 640mA 10000 hr 105°C Bulk
B43697 Series 450 V 15 uf 14x30mm Axial 105'C High Ripple 10000 hrs Electrolytic
AL-ELKO AXIAL LEADED 15UF 450V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)4.8 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current640 mA
TerminationAxial
Tolerance30 %
Voltage Rating450 V
Dimensions
Diameter14 mm
Height30 mm

Documents

Download datasheets and manufacturer documentation for TDK B43697A5156Q.

Future Electronics
Datasheet13 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant