EPCOS B43601B2827M

Cap Aluminum 820uF 200V 20% (25 X 40mm) 10mm 0.12 Ohm 2580mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)120 mΩ
Impedance160 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43601B2827M.

Related Parts

Descriptions

Descriptions of EPCOS B43601B2827M provided by its distributors.

Cap Aluminum 820uF 200V 20% (25 X 40mm) 10mm 0.12 Ohm 2580mA 10000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC SNAP-IN 820uF 200V 25x4
CAP ALUM 820UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)
SNAPIN 820UF 200V 25X40 85'

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)120 mΩ
Impedance160 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.58 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant