EPCOS B43564A4608M

Aluminum Electrolytic Screw Terminals 6000UF 350

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountClamp
Technical
Capacitance6 mF
ESR (Equivalent Series Resistance)32 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current15 A
TerminationScrew
Tolerance20 %
Voltage350 V
Dimensions
Diameter76.9 mm
Height143.2 mm
Width145 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43564A4608M.

Related Parts

Descriptions

Descriptions of EPCOS B43564A4608M provided by its distributors.

ALUMINUM ELECTROLYTIC SCREW TERMINALS 6000uF 350
Electrolytic Capacitor, 6000uF, 350V, ± 20%, Screw
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageMetal
MountClamp
Technical
Capacitance6 mF
ESR (Equivalent Series Resistance)32 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Ripple Current15 A
TerminationScrew
Tolerance20 %
Voltage350 V
Dimensions
Diameter76.9 mm
Height143.2 mm
Width145 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant