EPCOS B43564A227M

Aluminum Electrolytic Capacitor with Screw Terminals 220uF 20% 400V Ring Clip Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance220 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43564A227M.

Related Parts

Descriptions

Descriptions of EPCOS B43564A227M provided by its distributors.

Aluminum Electrolytic Capacitor with Screw Terminals 220uF 20% 400V Ring Clip Mount
CAP ALUM 220UF 20% 400V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance220 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)56.6928 mm
Lead Pitch12.7 mm

Compliance

Environmental Classification
RoHSCompliant