EPCOS B43540C2827M2

Cap Aluminum 820uF 200V 20% (35 X 30mm) 0.1 Ohm 3220mA 10000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)110 mΩ
Impedance140 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.22 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43540C2827M2.

Related Parts

Descriptions

Descriptions of EPCOS B43540C2827M2 provided by its distributors.

Cap Aluminum 820uF 200V 20% (35 X 30mm) 0.1 Ohm 3220mA 10000 hr 85°C Bulk
CAPACITOR;SNAP-IN;820UF 200V BULK
CAP ALUM 820UF 20% 200V SNAP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43540C2827M 2

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)110 mΩ
Impedance140 mΩ
Life (Hours)10000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current3.22 A
TerminationSnap in
Tolerance20 %
Voltage Rating200 V
Dimensions
Diameter35 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch10.0076 mm

Compliance

Environmental Classification
RoHSCompliant