EPCOS B43520A9128M

Aluminum Electrolytic Capacitor with Solder-Pin Terminals 1200uF 20% 400V 4-Pin Through Hole Cardboa

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)83.9978 mm

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B43520A9128M.

Related Parts

Descriptions

Descriptions of EPCOS B43520A9128M provided by its distributors.

Aluminum Electrolytic Capacitor with Solder-Pin Terminals 1200uF 20% 400V 4-Pin Through Hole Cardboa
CAP ALUM 1200UF 20% 400V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.2 mF
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)83.9978 mm

Compliance

Environmental Classification
RoHSCompliant