TDK-EPC B43514A4477M

Cap Aluminum 470uF 350V 20% (35 X 50mm) 0.19 Ohm 2200mA 3000 hr 105°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
B43514A4477MContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)190 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.2 A
TerminationSnap in
Tolerance20 %
Dimensions
Diameter35 mm
Height50 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK-EPC B43514A4477M.

Descriptions

Descriptions of TDK-EPC B43514A4477M provided by its distributors.

Cap Aluminum 470uF 350V 20% (35 X 50mm) 0.19 Ohm 2200mA 3000 hr 105°C Bulk
CAPACITOR;SNAP-IN; 4-PIN 470UF;350V BULK
AL-ELKO SNAP 4-PIN 470UF 350V

Manufacturer Aliases

TDK-EPC has several brands around the world that distributors may use as alternate names. TDK-EPC may also be known as the following names:

  • TDK EPCOS
  • TDK-EPC CORPORATION
  • TDK-EPC CORPORATIO
  • Epcos AG (TDK-EPC Corporation)
  • TDK-EPC *EPCOS*
  • EPCOS (TDK)
  • EPCOS (TDK-EPC)
  • TDK EPCOSAVAILABLE
  • TDK-EPC CORP
  • EPCOS - TDK Electronics

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Capacitance470 µF
ESR (Equivalent Series Resistance)190 mΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current2.2 A
TerminationSnap in
Tolerance20 %
Dimensions
Diameter35 mm
Height50 mm

Compliance

Environmental Classification
RoHSCompliant