TDK B43511-C4827-M

Cap Aluminum 820uF 350V 20% (40 X 60mm) 0.16 Ohm 4300mA 12000 hr 85°C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)110 mΩ
Impedance130 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.3 A
TerminationSnap in
Tolerance20 %
Voltage Rating350 V
Dimensions
Diameter40 mm
Height60 mm
Height - Seated (Max)72.009 mm
Lead Pitch22.5044 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B43511-C4827-M.

Related Parts

Descriptions

Descriptions of TDK B43511-C4827-M provided by its distributors.

Cap Aluminum 820uF 350V 20% (40 X 60mm) 0.16 Ohm 4300mA 12000 hr 85°C Bulk
ALUMINUM ELECTROLYTIC 4-PIN 820uF 350V
CAP ALUM 820UF 20% 350V SNAP
SNAPIN 4P CAP 820UF 20%
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B43511C4827M

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)110 mΩ
Impedance130 mΩ
Life (Hours)12000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.3 A
TerminationSnap in
Tolerance20 %
Voltage Rating350 V
Dimensions
Diameter40 mm
Height60 mm
Height - Seated (Max)72.009 mm
Lead Pitch22.5044 mm

Compliance

Environmental Classification
RoHSCompliant